This 16 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.
- Made of solid aluminium
- Includes Allen screw (M3 thread) and key
- Bore diameter 4mm
- Pulley width 12mm
- Pulley diameter 24.6mm
Type |
Timing pulley |
Material |
Aluminium |
Number of Teeth |
16 |
Length |
21mm |
Width |
12mm |
Bore Diameter |
6mm |
Circumference |
77.29mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In