Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 919D12 Timing Pulley 35 Tooth
Image Representative of Range

MFA 919D12 Timing Pulley 35 Tooth

Order Code:  

37-1407

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D12  Copy to clipboard EAN-13: 5014111919453
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.18
5+ £12.42
10+ £11.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

This 35 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.


  • Made of solid aluminium
  • Includes Allen screw (M3 thread) and key
  • Bore diameter 4mm
  • Pulley width 12mm
  • Pulley diameter 54.85mm
Type Timing pulley
Material Aluminium
Number of Teeth 35
Length 21mm
Width 12mm
Bore Diameter 6mm
Circumference 172.34mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review