VOLTCRAFT MF-100 Humidity Meter

MPN
MF-100
Brand
VOLTCRAFT
EAN-13
4016138567496
Order Code
51-5143
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/10/2026

This VOLTCRAFT MF-100 non-invasive digital moisture meter is ideal for measuring moisture content in concrete, wood and other building materials. This helps to check if the surface is ready for painting or covering. In fact, the device is suitable for all kinds of building materials. Large surface areas can also be quickly and effectively measured by using the alert function.

The user can concentrate on the measured object without having to constantly read the measurement values on the display. The device will produce a beeping noise if the moisture level exceeds the threshold value.

This device features a wide measuring range, with a penetration depth of about 20mm to 40mm. It has min / max display and a low battery indicator. Additionally, the equipment possesses a Hold function for the brief storage of the measurement. The device is powered by three AAA batteries.


  • Adjustable MIN-/MAX function with acoustic alarm
  • Material surface humidity
  • Acoustic alarm
  • Robust housing with soft rubber protection
  • Display of moisture index
  • Hold function
  • Supplied with MF-Moisture meter, 3x AAA batteries and operating instructions

3 batteries (AAA) · User manual.
Type Humidity Meter
Maximum Humidity 80% RH
Maximum Temperature 60°C
Display of moisture index
Humidity Range 0 to 80% RH
Material surface humidity
Temperature Range -10 to +60°C

Reviews

Be the first to submit a review

Trustpilot