Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metway 16A 45° Interlocking Terminal Blocks

<p>High quality 45&deg; PCB terminal blocks offering wide versatility in a low profile package.</p>
  • 16A rating
  • Interlocking
  • UL approved
  • 5mm pitch
  • Metway 645tds series
Current rating16A
Conductor size1.5mm²
Moulding materialGrey polycarbonate (UL94V-0)
Wire protector materialnickel plated bronze
Insert/pin materialtinned brass
Height12.5mm
Width12.5mm
Operating temperature+120°C max
*Question functionality currently disabled