Sealey MES03 Engine Rebuild Stand - Multi-Cylinder 100kg

MPN
MES03
Brand
Sealey
EAN-13
5054511816860
Order Code
94-3874
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for supporting large multi-cylinder engines (maximum weight 100kg). The supports can rotate for accessibility to all parts of the engine. Width and length adjustable. Engine stands frame elongates to allow adjustment for length between mounting points.
  • Suitable for supporting large multi-cylinder engines (maximum weight 100kg).
  • The supports can rotate for accessibility to all parts of the engine.
  • Width and length adjustable.
  • Engine stands frame elongates to allow adjustment for length between mounting points.
  • Model No. MES03
Type Stand
Capacity 100kg
Engine Support Span 130-370mm
Height 480mm
Length 970mm
Minimum/Maximum Length 500-950mm
Nett Weight 17.5kg

Reviews

Be the first to submit a review

Trustpilot