Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Memory Thermo-hygrometer HT-972B

Order Code:  

90-6500

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: HT-972B  Copy to clipboard
 Report an error

Discontinued

This ATP HT-972B Memory Thermo-Hygrometer combines a temperature and humidity meter. It is ideal for environmental monitoring of clean rooms, laboratories, computer rooms and storage rooms. The clear LCD displays are easy to read at a distance.


  • -10°C to 50°C x 0.1°C
  • 25% to 98%RH x 1%
  • Displays temperature in °C or °F
  • Simultaneous display of humidity and temperature
  • Two 15mm LCD displays with large digits and function indicators
  • Min/max memory for both temperature and humidity
  • Separate min/max reset for independent reset of temperature and humidity
  • Impact-resistant ABS case with a flip out desk stand for free standing applications and key-way for wall mounting
  • Supplied with battery
Temperature Range -10 to +50°C
Humidity Range 25 to 98% RH

Questions


*Question functionality currently disabled


30 January 2013 Question by: Rapid Customer | Product code: 90-6500
Q. is there any output point that could trigger an alarm if humidity became below a set level
A. Hi John. Thank you for your question. This unit does not have any output point that could trigger an alarm if humidity became below a set level. It does not look line any of the other meters offer this function. A possible option may be 85-3420 as you can receive SMS updates for temperature readings.

Reviews


Be the first to submit a review