Yale Locks Medium Digital Safe 25cm

MPN
Y-MS0000NFP
Brand
Yale Locks
EAN-13
5010609081602
Order Code
97-6102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale YMS Digital safe is a medium size solid steel construction safe which is ideal for keeping passports, jewellery and cash safe. Its size allows for discreet subtle placement in the home.

The interior base is lined with soft material to prevent damage to contents. The programmable digitial keypad is simple to operate and the pre-drilled holes and fixing bolts allow permanent mounting to most suitable surfaces. The YALE YALYMS has an easily set combination code of 4 digits and is supplied with 2 manual override keys and red LCD display which can be programmed with 2 unique codes.

4 x 'AA' (1.5v/R06) Batteries Supplied.

Specification

Internal Dimensions: 240 x 340 x 200mm.
External Dimensions: 250 x 350 x 250mm.
Weight: 11kg.


Type Safe

Reviews

Be the first to submit a review

Trustpilot