Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Midas Displays MDT0700ESSC-HDMI 7.0" HDMI TFT with CTP

Order Code:  

61-6244

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MDT0700ESSC-HDMI Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £127.72
5+ £127.02
10+ £126.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 7 days

This Midas 7.0" RGB colour TFT liquid crystal display that has a resolution of 1024 x 600 pixels.

This display has a HDMI pinout connector, is landscape format and has a brightness of 450cd/m.


  • Display Size: 7.0"
  • Resolution: 1024 x 600
  • Orientation: Landscape
  • Appearance: RGB
  • Logic Voltage: 5V
  • Interface: HDMI
  • Brightness: 450 cd/m²
  • Touchscreen: CTP
  • Pinout: HDMI Connector
  • Manufacturers Part: MDT0700ESSC-HDMI
Screen Size 7in
Resolution 1024 x 600pixel
Touch Capacitive Touch Panel
Type TFT Display
LED Backlight Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review