Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Midas Displays MDT0500D2IHC-HDMI 5.0" HDMI IPS TFT with CTP

Order Code:  

61-6243

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MDT0500D2IHC-HDMI Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £79.83   £48.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayContact us for additional stock

This Midas 5.0" RGB colour TFT liquid crystal display that has a resolution of 800 x 480 pixels.

This display has a 40 way pinout connector, is landscape format and has a brightness of 750cd/m.


  • Display Size: 5.0"
  • Resolution: 800 x 480
  • Orientation: Landscape
  • Appearance: RGB
  • Logic Voltage: 5V
  • Interface: HDMI
  • Brightness: 750 cd/m²
  • Touchscreen: CTP
  • Pinout: 40 Way Connector
  • Manufacturers Part: MDT0500D2IHC-HDMI
Screen Size 5in
Resolution 800 x 480pixel
Touch Capacitive Touch Panel
Type TFT Display
Controller IC ST7262
LED Backlight Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review