Midas Displays MDT0430GIHC-HDMI 4.3" HDMI IPS TFT with CTP

MPN
MDT0430GIHC-HDMI
Order Code
61-6242
Country of Origin
Taiwan
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.41 £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

This Midas 4.3" RGB colour TFT liquid crystal display that has a resolution of 480 x 272 pixels.

This display has a 40 way pinout connector, is landscape format and has a brightness of 800cd/m².


  • Display Size: 4.3"
  • Resolution: 480 x 272
  • Orientation: Landscape
  • Appearance: RGB
  • Logic Voltage: 5V
  • Interface: HDMI
  • Brightness: 800 cd/m²
  • Touchscreen: CTP
  • Pinout: 40 Way Connector
  • Manufacturers Part: MDT0430GIHC-HDMI
Type TFT Display
Display Size 4.3in
Resolution 480 x 272pixel
Orientation Landscape
Display Appearance RGB Colour
Voltage 5V
Brightness 800 cd/m²
Touchscreen Capacitive Touch Panel
Controller IC TFP401
Interface HDMI
LED backlight Yes

Reviews

Be the first to submit a review

Trustpilot