Midas Displays MDT0144ASS-MULTI 1.44" TFT

MPN
MDT0144ASS-MULTI
Order Code
61-6246
Country of Origin
Hong Kong
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.53
5+ £8.65
10+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

This Midas 1.44" RGB colour TFT liquid crystal display that has a resolution of 128 x 128 pixels.

This display has a 30 way FFC pinout connector, is square format and has a brightness of 200cd/m.


  • Display Size: 1.44"
  • Resolution: 128 x 128
  • Orientation: Square
  • Appearance: RGB
  • Logic Voltage: 3.3V
  • Interface: Parellel SPI
  • Brightness: 200 cd/m²
  • Pinout: 30 Way FFC Connector
  • Manufacturers Part: MDT0144ASS-MULTI
Type TFT Display
Display Size 1.44in
Resolution 128 x 128pixel
Orientation Square
Display Appearance RGB Colour
Voltage 3.3V
Brightness 200 cd/m²
Touchscreen No
Controller IC ST7735S
Interface Parellel SPI
LED backlight Yes

Reviews

Be the first to submit a review

Trustpilot