Midas Displays MDT0096A2IS-SPI 0.96" IPS TFT

MPN
MDT0096A2IS-SPI
Order Code
61-6245
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.18
10+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 days

This Midas 0.96" RGB colour TFT liquid crystal display that has a resolution of 80 x 160 pixels.

This display has a 13 way FFC pinout connector, is portrait format and has a brightness of 350cd/m.


  • Display Size: 0.96"
  • Resolution: 80 x 160
  • Orientation: Portrait
  • Appearance: RGB
  • Logic Voltage: 2.8V
  • Interface: SPI
  • Brightness: 350 cd/m²
  • Pinout: 13 Way FFC Connector
  • Manufacturers Part: MDT0096A2IS-SPI
Type TFT Display
Display Size 0.96in
Resolution 80 x 160pixel
Orientation Portrait
Display Appearance RGB Colour
Voltage 2.8V
Brightness 350 cd/m²
Touchscreen No
Controller IC ST7735S
Interface SPI
LED backlight Yes

Reviews

Be the first to submit a review

Trustpilot