Christmas Opening Hours and Delivery Dates here

Sony MDR-ZX750BNW Bluetooth Headset With Noise-Cancelling and NFC, White

Order Code:

61-1408

Brand: Sony MPN: MDRZX750BNW.CE7 EAN-13: 4905524945928

Discontinued


With these comfortable Bluetooth® compatible headphones from Sony you can make sure you enjoy your music without any unwanted distractions. These headphones have powerful drivers and low bass frequencies and eliminate up to 98% of ambient noise - so you get to concentrate on the sounds you want. uilt-in Bluetooth® and NFC One-touch mean you won't have to worry about trailing wires getting in the way.


  • Ultra-clear Digital Noise Cancelling technology
  • Colour: white
  • Smartphone-compatible with built-in mic
  • Battery life up to 13 hours
  • 40mm neodymium drivers for powerful, balanced sound
  • Frequency response 20 to 20,000Hz
  • Manufacturer's part MDR-ZX750BNW
Type Over ear closed back
Frequency Range 20 to 20000Hz
Cable Length Wireless
Colour White
Impedance 50Ω

Trustpilot