Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDRZX610APW.CE7 Hi-Fi Headphones White

Order Code:  

61-1407

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDRZX610APW.CE7  Copy to clipboard EAN-13: 4905524957945
 Report an error

Discontinued

These stylish headphones from Sony have a maximum power input of 1000mW and can handle the most powerful of hi-fi recordings. As you absorb every beat you can imagine you are witnessing every performance live.
  • Colour: white
  • Sleek aluminium finish
  • Powerful 40mm neodymium drivers
  • Frequency range 6 to 25,000Hz
  • Flat tangle-resistant 1.2m cord
  • Manufacturer's part MDRZX610APW.CE7
Type Over ear closed back
Colour White
Cable Length 1.2m
Frequency Range 6 to 25000Hz
Impedance N/A

Reviews


Be the first to submit a review