Christmas Opening Hours and Delivery Dates here

Sony MDRZX610APB.CE7 Hi-Fi Headphones Black, Grey

Order Code:

61-1403

Brand: Sony MPN: MDRZX610APB.CE7 EAN-13: 4905524950359

Discontinued


These stylish headphones from Sony have a maximum power input of 1000mW and can handle the most powerful of hi-fi recordings. As you absorb every beat you can imagine you are witnessing every performance live.
  • Colour: black with grey trim
  • Sleek aluminium finish
  • Powerful 40mm neodymium drivers
  • Frequency range 6 to 25,000Hz
  • Flat tangle-resistant 1.2m cord
  • Manufacturer's part MDRZX610APB.CE7
Type Over ear closed back
Frequency Range 6 to 25000Hz
Cable Length 1.2m
Colour Black

Trustpilot