Sony MDRZX310B.AE Hi-Fi Headphones Black

MPN
MDRZX310B.AE
Brand
Sony
EAN-13
4905524942132
Order Code
61-1394
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 69 despatched in 4 working days

These lightweight headphones from Sony have a folding design to give you the ultimate in music mobility. They will fit neatly in your bag or pocket to be readily at hand whenever you want to listen to your favourite sounds.


  • Colour: black
  • 30mm neodymium drivers for powerful, balanced sound
  • Frequency range 10 to 24,000Hz
  • Padded earcups for comfortable listening
  • Cord length 1.2m
  • Manufacturer's part MDRZX310B
Type Over-the-ear
Cable Length 1.2m
Colour Black
Frequency Range 10 to 24000Hz
Weight 125g
Acoustic system Closed
Connectivity technology Wired
Connector contacts plating Gold
Driver Type Dynamic
Driver unit 3cm
Ear coupling Supraaural
Foldable Yes
Frequency range 10 to 24,000Hz
Harmonized System (HS) code 85183000
Headphone frequency 10 - 24000 Hz
Headphone sensitivity 98 dB
Impedance 24 O
Magnet type Neodymium
Microphone type Not available
Product colour Black
Product Type Headphones
Recommended usage Music
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot