Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDRZX310APW.CE7 Hi-Fi Headphones White

Order Code:  

61-1399

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDRZX310APW.CE7  Copy to clipboard EAN-13: 4905524942187
 Report an error

Discontinued

These lightweight folding headphones from Sony have neodymium drivers to give a powerful, balanced sound while remaining easily portable when not in use.


  • Colour: white
  • Foldable for increased convenience
  • Padded earcups for additional comfort
  • 30mm neodymium drivers
  • Frequency range 10 to 24,000Hz
  • 1.2m cord
  • Manufacturer's part MDRZX310APW.CE7
Type Over ear closed back
Colour White
Cable Length 1.2m
Frequency Range 10 to 24000Hz
Impedance N/A

Reviews


Be the first to submit a review