Christmas Opening Hours and Delivery Dates here

Sony MDRZX310APR.CE7 Hi-Fi Headphones Red

Order Code:

61-1401

Brand: Sony MPN: MDRZX310APR.CE7 EAN-13: 4905524942194

Discontinued


These lightweight folding headphones from Sony have neodymium drivers to give a powerful, balanced sound while remaining easily portable when not in use.


  • Colour: red
  • Foldable for increased convenience
  • Padded earcups for additional comfort
  • 30mm neodymium drivers
  • Frequency range 10 to 24,000Hz
  • 1.2m cord
  • Manufacturer's part MDRZX310APR.CE7
Type Over ear closed back
Frequency Range 10 to 24000Hz
Cable Length 1.2m
Colour Red

Trustpilot