Christmas Opening Hours and Delivery Dates here

Sony MDRZX310APL.CE7 Hi-Fi Headphones Blue

Order Code:

61-1402

Brand: Sony MPN: MDRZX310APL.CE7 EAN-13: 4905524942200

Discontinued


These lightweight folding headphones from Sony have neodymium drivers to give a powerful, balanced sound while remaining easily portable when not in use.


  • Colour: blue
  • Foldable for increased convenience
  • Padded earcups for additional comfort
  • 30mm neodymium drivers
  • Frequency range 10 to 24,000Hz
  • 1.2m cord
  • Manufacturer's part MDRZX310APL.CE7
Type Over ear closed back
Frequency Range 10 to 24000Hz
Cable Length 1.2m
Colour Blue

Trustpilot