Christmas Opening Hours and Delivery Dates here

Sony MDRHW300K.EU8 Wireless Headphones, Black

Order Code:

60-3715

Brand: Sony MPN: MDRHW300K.EU8 EAN-13: 4905524941623

Discontinued


These high-quality headphones from Sony have 40mm neodymium drivers for a powerful, balanced sound.


  • Colour: Black
  • Uncompressed RF digital wireless transmission
  • Battery life up to 10 hrs
  • Maximum range 30m
  • Frequency range 10 to 22,000Hz
  • Manufacturer's part MDRHW300K
Type Over ear closed back
Frequency Range 10 to 22000Hz
Cable Length Wireless
Colour Black
Impedance 32Ω

Trustpilot