Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-EX650AP, In-Ear Earphones / Headset for Android, Black, Gold

Order Code:  

60-3713

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDREX650APT.CE7  Copy to clipboard EAN-13: 4905524957013
 Report an error

Discontinued

These highly compact in-ear headphones from Sony have an angled earbud design which fits securely in your ear so you can listen to music clearly and easily whether you are on the move or just chilling out. The brass housing used in these headphones resonates less than those made from more traditional materials giving you clearer mid to high notes and a smoother low frequency sound.


  • Brass housing and sound duct minimise unwanted vibration
  • Comfortable, secure-fitting design
  • 12mm neodymium drivers for dynamic sound
  • Frequency range 5 to 28,000Hz
  • Smartphone-compatible with in-line remote mic
  • Cord length 1.2m
  • Manufacturer's part MDR-EX650AP
Type In ear
Colour Black / gold
Cable Length 1.2m
Frequency Range 5 to 28000Hz
Impedance 32Ω

Reviews


Be the first to submit a review