Christmas Opening Hours and Delivery Dates here

Sony MDR-EX450W, In-Ear Ear-Bud, White

Order Code:

61-1378

Brand: Sony MPN: MDREX450W.AE EAN-13: 4905524956979

Discontinued


These in-ear headphones from Sony are ideal for those who live life on the move, combining an ultra-light aluminium design with a small but powerful 12mm neodymium driver for high precision sound and a wide frequency response so you can enjoy deep lows and soaring highs.


  • Colour: white
  • Aluminium housing minimises unwanted vibration
  • 12mm neodymium drivers for dynamic sound
  • Comfortable, secure-fitting silicone earbuds
  • Frequency range 5 to 25,000Hz
  • Cable length 1.2m
  • Manufacturer's part MDR-EX450W
Type In ear
Frequency Range 5 to 25000Hz
Cable Length 1.2m
Colour White
Impedance 40Ω

Trustpilot