Christmas Opening Hours and Delivery Dates here

Sony MDR-EX450APH, In-Ear Earphones / Headset for Android, Grey

Order Code:

61-1379

Brand: Sony MPN: MDREX450APH.CE7 EAN-13: 4905524956986

Discontinued


These in-ear headphones from Sony are smartphone compatible and are ideal for those who live life on the move. They combine an ultra-light aluminium design with a small but powerful 12mm neodymium driver for high precision sound and a wide frequency response so you can enjoy deep lows and soaring highs.


  • Colour: grey
  • Aluminium housing minimises unwanted vibration
  • 12mm neodymium drivers for dynamic sound
  • Comfortable, secure-fitting silicone earbuds
  • Frequency range 5 to 25,000Hz
  • Smartphone-compatible with in-line remote mic
  • Cable length 1.2m
  • Manufacturer's part MDREX450APH.CE7
Type In ear
Frequency Range 5 to 25000Hz
Cable Length 1.2m
Colour Grey
Impedance 40Ω

Trustpilot