Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-EX15LPB, In-Ear Ear-Bud, Black

Order Code:  

61-1381

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDREX15LPB.AE  Copy to clipboard EAN-13: 4905524931181
 Report an error

Discontinued

These in-ear headphones from Sony are lightweight and easy to wear.


  • Colour: Black
  • Comfortable, secure-fitting silicone earbuds
  • Lightweight for ultimate music mobility
  • 9mm neodymium drivers for powerful, balanced sound
  • Frequency range 8Hz to 22kHz
  • Manufacturer's part MDREX15LPB.AE
Type In ear
Colour Black
Cable Length N/A
Frequency Range 8 to 22000Hz
Impedance N/A

Reviews


Be the first to submit a review