Q. Does the remote let you change the volume on Android or is it just to play/pause?
A. Hi Matt, thank you for your question. This In-Ear Earphones headset has a mic and the remote has a button to answer a call only.
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £18.39 | £11.15 |
These small but powerful lightweight earphones from Sony are ideal for use with a smartphone either for holding conversations or listening to music on the move. These earphones combine comfortable secure-fitting silicone earbuds and 9mm neodymium drivers to bring you a precise, refined sound wherever you go.
| Type | In ear |
|---|---|
| Cable Length | 1.2m |
| Colour | Black |
| Frequency Range | 8 to 22000Hz |
| Weight | 3g |
| 3.5 mm connector | Yes |
| AC adapter included | No |
| Acoustic system | Closed |
| Connectivity technology | Wired |
| Control Type | Buttons |
| Driver Type | Dynamic |
| Driver unit | 9mm |
| Ear coupling | Intraaural |
| Ear pads | Yes |
| Harmonized System (HS) code | 85183000 |
| Headphone frequency | 8 - 22000 Hz |
| Headphone sensitivity | 100 dB |
| Headset type | Binaural |
| Impedance | 16 O |
| Intraaural headphones type | Earbuds |
| Magnet type | Neodymium |
| Market segment | Consumer |
| Maximum input power | 100 mW |
| Microphone type | In-line |
| Product colour | Black |
| Product Type | Headset |
| Recommended usage | Calls/Music |
| USB Power Delivery (USB PD) | No |
| USB Type-C charging port | No |
| User guide | Yes |
| Wearing style | In-ear |
Q. Does the remote let you change the volume on Android or is it just to play/pause?
A. Hi Matt, thank you for your question. This In-Ear Earphones headset has a mic and the remote has a button to answer a call only.