Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-EX110, In-Ear Earphones / Headset for Android, White

Order Code:  

61-1392

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDREX110APW.CE7  Copy to clipboard EAN-13: 4905524936797
 Report an error

Discontinued

These in-ear headphones from Sony provide a clear and powerful sound combined with smartphone control.


  • Colour: white
  • Integrated microphone and multi-function control button
  • Android users can control headset direct from smartphone
  • 9mm dome-type drivers and high energy neodymium magnets
  • Supplied with 1.2m Y-type cord with slider to prevent tangling
  • Three earbud sizes ensure perfect fit
  • Manufacturer's part MDREX110APW.CE7
Type In ear
Colour White
Cable Length 1.2m
Frequency Range 5 to 24000Hz
Impedance 16Ω

Reviews


Be the first to submit a review