Sony MDR-E9LP Earphones Pink

MPN
MDRE9LPP.AE
Brand
Sony
EAN-13
4905524731897
Order Code
60-7987
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These in-ear headphones from Sony are designed for use with a Walkman®, iPod™ or MP3 player.


  • Colour: Pink
  • 13.5mm driver unit with neodymium magnet reproduces powerful bass sound
  • Durable and lightweight 1.2m cord
  • Supplied with 2 earbuds for a more secure fitting
  • Impedance: 16Ω
  • Manufacturer's part MDR-E9LPP.AE
Type In ear
Cable Length 1.2m
Colour Pink
Frequency Range 18 to 22000Hz
Weight 6g
AC adapter included No
Acoustic system Open
Connectivity technology Wired
Diaphragm material Polyethylene terephthalate (PET)
Driver unit 1.35cm
Ear coupling Intraaural
Extra earbuds Yes
Harmonized System (HS) code 85183000
Headphone connectivity 3.5mm
Headphone frequency 18 - 22000 Hz
Headphone sensitivity 104 dB
Impedance 16Ω
Magnet type Neodymium
Maximum input power 100 mW
Microphone type Not available
Product colour Pink, White
Product Type Headphones
Recommended usage Music
USB Power Delivery (USB PD) No
USB Type-C charging port No
Volume Control No
Wearing style In-ear

Reviews

Be the first to submit a review

Trustpilot