Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-E9LP Earphones Black

Order Code:  

60-7984

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDR-E9LPB.AE  Copy to clipboard EAN-13: 4905524727685
 Report an error

Discontinued

These in-ear headphones from Sony are designed for use with a Walkman®, iPod™ or MP3 player.


  • Colour: Black
  • 13.5mm driver unit with neodymium magnet reproduces powerful bass sound
  • Durable and lightweight 1.2m cord
  • Supplied with 2 earbuds for a more secure fitting
  • Impedance: 16Ω
  • Manufacturer's part MDR-E9LPB.AE
Type In ear
Colour Black
Cable Length 1.2m
Frequency Range 18 to 22000Hz
Impedance 16Ω

Questions


*Question functionality currently disabled


04 February 2019 Question by: Rapid Customer | Product code: 60-7984
Q. Will these earphones fit my Sony cd Walkman D-EJ011?
A. Hi Margaret, thank you for your question. The earphones are supplied with a 3.5mm jack.

Reviews


Be the first to submit a review