Christmas Opening Hours and Delivery Dates here

Sony MDR-7506/1 Headphones

Order Code:

60-2663

Brand: Sony MPN: MDR-7506/1 EAN-13: 4016138838787

Discontinued


These professional headphones from Sony provide a combination of strength, practicality and comfort which makes them ideal for use in any broadcasting or recording studio. They are supplied complete with protective carrying pouch and a gold-plated Unimatch 3.5/6.3mm adaptor.


  • 40mm driver
  • Frequency response 10-20kHz
  • Impedance 63Ω
  • Power handling 1000mW
  • Cord length 9.8ft
  • Supplied in soft case
  • Manufacturer's part MDR-7506/1
Type Over ear closed back
Frequency Range 10 to 20kHz
Cable Length 3m
Colour Black
Impedance 63Ω

Trustpilot