Tektronix MDO32 3-BW-350 Mixed Domain Oscilloscope 2x 350MHz Channels

MPN
MDO32 3-BW-350
Brand
Tektronix
EAN-13
4053199959754
Order Code
65-4136
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8409.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

Having the right instruments to hand when and where you need them is critical to efficient testing and fault-finding. The Tektronix 3 Series MDO32, 2-channel Mixed Domain Oscilloscope combines analogue waveforms, digital logic and spectrum analysis in a lightweight 5.3kg (11.7 lbs), portable package, making it the perfect choice where space is limited and high flexibility is desired.

The combination of a small instrument and a high level of integration, aids its usage for sophisticated lab experiments as well as in the teaching of various electronics principles. The MDO32 can be fully upgraded enabling the addition of functionality over time as needs change or budgets allow.


  • Mixed Domain Oscilloscope
  • 2 analogue channels
  • 1 auxiliary trigger input
  • 1 spectrum analyzer input
  • 1 logic analyzer input
  • Bandwidth: 350MHz, upgradable up to 1GHz
  • Up to 5GS/s sample rate
  • 10M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9pF capacitive loading and 250MHz or 500MHz analog bandwidth
  • Spectrum Analyzer (optional)
  • Arbitrary Function Generator (optional)
  • Digital Channels (optional)
  • Serial Bus Decode, Triggering and Search (optional)
  • Digital Voltmeter / Frequency Counter (Free with product registration): 4-digit DC, AC RMS, and DC+AC RMS voltage measurements 5-digit frequency measurements
  • Please refer to the datasheet for full details of the options available
  • 3-year manufacturer's warranty
  • Tektronix type MDO32 3-BW-350

Design your own Tektronix 2 Series


No. of Channels 2
Bandwidth 350MHz
Screen Size 11.6" HD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot