Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus MCS-141-3 Aluminium Short Metal Switch & Wedge Magnet set with cable

Order Code:  

78-4018

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-141-3  Copy to clipboard
 Report an error

Discontinued

A low cost, loop type normally closed magnetic contact switch with a heavy duty extruded aluminium case and 22" armoured cable, making it suitable for use in harsh environments. Supplied with a wedge shape magnet that makes the switch ideal for use as a heavy duty door contact in both industrial and commercial applications.


  • Small size
  • Includes fixings
  • Switch dimensions 88.9 x 44.5 x 11.5mm
  • 22AWG Wire
  • cULus Approval
Sensing Range 65mm
Switching Voltage AC 30V
Switching Voltage DC 30V
Switching Current 200mA
Output Configuration NC
Contact Rating N/A

Reviews


Be the first to submit a review