Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MCR0919 Anti-Fatigue Workshop Matting 910 x 1980mm

Order Code:  

89-8966

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MCR0919  Copy to clipboard EAN-13: 5051747776630
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Hard-wearing lightweight cushioned anti-fatigue matting. Provides insulation from cold concrete floors. Slip resistant patterned surface. Suitable for use in workshops, garages, kitchens, bars and gyms.

Model NoMCR0919
Nett Weight:1.20Kg
Size:910 x 1980mm
Thickness:8mm

Type Anti-fatigue
Size 910 x 1980mm
Material N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review