Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Signal Construct MCPE145308 LED Cluster Red 230V E14

Order Code:  

50-0775

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: MCPE145308  Copy to clipboard
 Report an error

Discontinued

A red ultra bright LED cluster lamp that is designed with 5x integrated 3mm LED lamps. The lamp assembly works on 230V and contains a full wave rectifier so that it works at both AC and DC. The design and features of this cluster lamp, including high luminous efficiency, shock-proof design and resistance to frequency-dependent light drop-off makes it a suitable replacement for incandescent or neon lamps.


  • E14 base
  • Ø16mm Housing
  • Length 35mm
  • Mounting hole Ø16.2mm
  • Low 1.2W power consumption saves energy
Base E14
Colour Red
Dimensions 16 x 35mm
Operating Voltage 230V

Reviews


Be the first to submit a review