Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bostitch MCN150E Strap Shot Metal Connecting Nailer 38mm Nails

Order Code:  

84-5314

  Copy to clipboard
Brand: Bostitch  Copy to clipboard MPN: MCN150E Copy to clipboard EAN-13: 5902013931225
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £223.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 10/06/2024

This strap shot metal connecting nailer 38mm from Bostitch has been designed to be very lightweight and simple to use, making it ideal in tight corners, joist hangers, roof trusses and metal connectors and other construction uses.

Equipped with a host of excellent features, including the exposed-tip design which positions the fastener directly into the connector plate's holes for faster and more accurate positioning than ever before. Additional features include: sequential trip trigger, adjustable exhaust, magnesium housing, serrated tip and tool lock-out.

This MCN150-E nail gun uses 3.75 x 38mm PT MCN galvanised nails.


  • Rubber comfort grip
  • Weight: 1.95kg
  • 296 × 267 × 86mm (L x W x H)
  • Magazine capacity 29
  • Supplied with carry case
  • Manufacturer's part MCN150-E
Type Nailer
Length N/A
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review