Christmas Opening Hours and Delivery Dates here

Sealey MCM Motorcycle Cover Medium 2320 x 1000 x 1350mm

Order Code:

89-5480

Brand: Sealey MPN: MCM EAN-13: 5024209942553
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ideal for protection, rain or shine, against weathering and fading. Double layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect motorcycle's paintwork. Has a clear PVC pocket to accept Model No. SPP01 solar panel (requires Model No. SPP01.A adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Eyelet enabling wheel lock to be fitted. Supplied in a storage bag.

Model NoMCM
Dimensions (L x W x H):2320 x 1000 x 1350mm
Nett Weight:0.93Kg
Size:Medium

Type Motorcycle coverall
Size Medium
Height 1.35m
Length 2.32m
Width 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot