Sealey MCL500 Single Post Motorcycle Lift 450kg Capacity

MPN
MCL500
Brand
Sealey
EAN-13
5051747854390
Order Code
89-9278
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £400.00 £380.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Space-saving design maximizes garage working area. With a low minimum height of 65mm (without frame supports), it will lift and support the bike through to a maximum height of 740mm (840mm with frame supports). Lockable in 2-positions for supporting the motorcycle over extended periods. Unlike most other motorcycle lifts, it is possible to remove both wheels, front forks, steering assembly, rear swing arm and suspension units as well as the engine. This lift benefits from being portable, so can be used anywhere with a hard level floor, making it suitable for mobile motorcycle mechanics. Ideal for use with the Sealey range of wheel chocks to assist supporting the motorcycle, whilst adjusting the frame supports and securing to the lift.
  • Space-saving design maximizes the space in the garage or workshop.
  • Two locking positions for supporting the motorcycle over extended periods on the lift.
  • With this lift it is possible to remove both wheels, front forks, steering assembly, rear swing arm and suspension units as well as the engine.
  • Benefits from being portable and can be used anywhere with a hard level floor, making this suitable for mobile motorcycle mechanics.
  • Ideal for use with the Sealey range of wheel chocks to assist supporting the motorcycle, whilst adjusting the frame supports and securing to the lift.
  • Min./Max. Lift Height (without Frame Supports): 65/740mm.
  • Min./Max. Lift Height (with Frame Supports): 165/840mm.
  • Frame Height: 920mm.
  • Maximum Frame Width: 980mm.
  • Model No. MCL500



Type Motorcycle Lift
Capacity 450kg
Frame height 920mm
Height 920mm
Maximum Frame Width 980mm
Min./Max. Lift Height (with Frame Supports) 165-840mm
Min./Max. Lift Height (without Frame Supports) 65-740mm
Nett Weight 49.98kg
Width 980mm

Reviews

Be the first to submit a review

Trustpilot