Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MCL Motorcycle Cover Large 2460 x 1050 x 1270mm

Order Code:  

89-5479

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MCL  Copy to clipboard EAN-13: 5024209942560
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Ideal for protection, rain or shine, against weathering and fading. Double layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect motorcycle's paintwork. Has a clear PVC pocket to accept Model No. SPP01 solar panel (requires Model No. SPP01.A adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Eyelet enabling wheel lock to be fitted. Supplied in a storage bag.

Model NoMCL
Dimensions (L x W x H):2460 x 1050 x 1370mm
Nett Weight:0.89Kg
Size:Large

Type Motorcycle coverall
Size Large
Length 2.46m
Width 1.05m
Height 1.27m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review