AF MCA_200MIF Multiscreen Cleaner 200ml + Free Micro-Fibre Cloth

MPN
AMCA_200MIF
Brand
AF
EAN-13
5028356504749
Order Code
87-4442
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 12 due on 14/07/2026

A gentle non-smearing screen cleaner for use on sensitive screens including TFT, LCD and plasma technologies. Also cleans the screens of PSPs, phones and MP3 players. Alcohol-free. For best results spray on to cloth and wipe.


  • Safe to use on any type of screen
  • Non-flammable, alcohol-free
  • Non-smearing, with anti-static protection
  • Safe to use on screens including plasma technologies
  • Safe to use on mirrors, lenses, OHPs, microfilm and microfiche readers
  • Supplied in a 200ml pump spray bottle with FREE micro-fibre cloth
  • AF type MCA200MIF
Type Screen cleaner
Dispensing Method Bottle
Volume 200ml
Colour Colourless
Material Microfibre cloth
Quantity 200ml

Reviews

Be the first to submit a review

Trustpilot