Midas Displays MC20805B6W-BNMLW-V2 2x8 COB LCD White on Blue 5mm Character

MPN
MC20805B6W-BNMLW-V2
Order Code
61-6247
Country of Origin
China
  • Quickly find another product in this range by Character Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This Midas Chip on Board (COB) 2 x 8 character LCD display, has white characters on a blue background.

This display has a parallel connector, and is landscape format.


  • Character LCD (Liquid Crystal Display)
  • 8 characters x 2 lines
  • STN transmissive
  • Blue LED backlight
  • White characters on a blue background appearance
  • Parallel interface
  • ST7066U controller
  • 5V driving voltage
  • 16-way DIL top connection
  • -20°C to +70°C operating temperature
  • Chip on Board construction
  • 40.00mm x 35.40mm x 13.00mm overall size
  • 30.40mm x 13.90mm viewing area
  • 4.75mm character height
  • Manufacturers Part: MC20805B6W-BNMLW-V2
Type LCD Display
Display Type STN
Character Colour White
Character Matrix 2 x 8
Interface Parallel
Logic Voltage 5V
Module Size 40 x 35.4 x 13mm

Reviews

Be the first to submit a review

Trustpilot