Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Mettex MBS 95.30.0 Sleeving Braid 95.30.0mm 10m Reel
Image Representative of Range

Mettex MBS 95.30.0 Sleeving Braid 95.30.0mm 10m Reel

Order Code:  

03-1918

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: TSF-0030-0095-10M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £97.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/06/2024

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-30.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Max. Diameter 40mm
Colour Silver
Length 10m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review