Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Danube MAUS-0505 5V in 5V out 1W

Order Code:  

59-2106

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: MAUS-0505  Copy to clipboard
 Report an error

Discontinued

This 1W DC to DC converter from Danube has a number of excellent features, including the dual in line package, 1W regulated output, 100% burn in, high efficiency, internal SMD technology, MTBF.2,000,000 h, UL94-V0 package material and manufacturer's 3-year warranty. From the MAU Series, this converter remains economical and is equipped with a nominal/output voltage of 5V/5V DC.
  • Connection: Solder pins
  • Efficiency (max.): 77%
  • Insulation voltage: 1500V DC
  • Max. output current: 200mA
  • No. of outputs: 1x
  • Power: 1W regulated
  • 7.1 x 12.75 x 10.10mm (H x L x W)
  • Manufacturer's part MAUS-0505

Reviews


Be the first to submit a review