Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM MASTER PL-T 26W/840/4P 1CT Plt 3 Fluorescent 4-pin Gx24q 26W

Order Code:  

23-4986

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MASTER PL-T 26W/840/4P 1CT  Copy to clipboard EAN-13: 5018986528796
 Report an error

Discontinued

A 26W PLT triple compact fluorescent tube.


  • Triple compact fluorescent tube
  • 26W power rating
  • 1800lm luminous intensity
  • GX24q-3 base
  • 4000K colour temperature
  • Cool white bulb finish
  • 82 colour rendering index
  • 64g weight
  • Envelope consists of 6 parallel narrow fluorescent tubes
  • 4-pin base without glow switch starter and capacitor
  • Fast light run up under all circumstances
  • Triangular arrangement of light source gives a full rotational light distribution
  • Intended for high frequency and dimming operations
Lamp Type Compact fluorescent
Base Type GX24q
Power Rating 26W

Reviews


Be the first to submit a review