Martindale MARTEK903 Decade Resistance Box

MPN
MARTEK903
Brand
Martindale
EAN-13
5036162183232
Order Code
85-2767
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £202.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The Martindale TEK903 decade resistance box features 6 decades ranging from 10Ω to 11.1111MΩ, and high quality rotary switches. Extra terminals also form an accurate potential divider.

With a 1% accuracy, this is ideal for laboratory, education and calibration applications.


  • Resistance: 1% grade 0.6W per resistor variable from 10Ω to 11.1111MΩ in 6 decades
  • Typical residual (zero) resistance: <150mΩ
  • Temperature coefficient: 50ppm/°C
  • Operating environment: 0°C to +50°C at <70% RH
  • Dimensions: 345 x 71 x 51 mm
  • Weight: 536g approx
Decade Box Type Resistance box
Dimensions 345 x 71 x 51mm
Temperature Coefficient 50ppm/°C
Weight 536g approx

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot