The Martindale TEK300 process control calibrator features sink, source and monitor modes for 0 - 20mA and is ideal for most process control applications, as well as general purpose signal injection applications.
The handheld unit is fully portable and has a large 3½ digit LCD display, with overload protection for extra safety.
- Display: 3½ digit LCD
- Output Connectors: 4mm terminal posts (19.05mm apart)
- Operating Temperature: 0°C to 50°C
- Supply: 2x 9V batteries MN1604 or equivalent (included)
- Housing: Light grey ABS handheld, with stand
- Dimensions: 180 x 100 x 44mm
- Weight: 380g approx
- Supplied with TEK300, batteries and instruction manual
| Type |
Calibrator |
| Dimensions |
180 x 100 x 44mm |
| Display |
3½ digit LCD |
| Weight |
380g approx |