Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
Allows the application of the exact angle and positioning of metal to be welded. Can be set and locked at any angle. Compact in size for holding work in confined spaces, no need for additional tooling or labour for precise consistent angles.
Model No | MAL945 |
Nett Weight: | 0.53Kg |
Angle Range: | 180° |
Length | N/A |
---|---|
Lifetime Warranty | No |
Type | Magnetic adjustable link |
Version | Magnetic |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In