Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft 821010 Magnifying Worklight 88mm 2x/4x

Order Code:  

51-2562

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 821010  Copy to clipboard EAN-13: 4016138496468
 Report an error

Discontinued

This 88mm magnifying worklight from Toolcraft can also be used as a standing magnifier. Well designed with a number of handy features, including 2x lens, 4x inserted special lens and lighting of field of vision.


  • Magnifying glass-Ø: 88mm
  • 2 extension factors: 2x/4x
  • Lighting of area of vision
Type Illuminated magnifier
Voltage 3V
Power 0.55W
Lamp Type Incandescent

Questions


*Question functionality currently disabled


05 May 2016 Question by: Rapid Customer | Product code: 51-2562
Q. Do you stock the batteries for this item?
A. Hi Yvonne, thank you for your question. Use any quality AA battery x2 like 18-4210, instructions here.

Reviews


Be the first to submit a review