Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3455-001 Magnetic Strip Thermocouple with Miniature Plug Type K

Order Code:  

61-3188

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3455-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.95
5+ £15.40
25+ £13.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 9 weeks

This thermocouple is in the form of a magnetic strip that is capable og being attached to most ferro-magnetic surfaces. The large surface area of the magnet ensures good adhesion making this thermocouple useful in a wide range of temperature monitoring applications, especially in test and development.


  • PTFE Insulated 2m 1/0.3mm twisted pair lead
  • Fitted with miniature flat-pin plug
  • Colour coded to IEC 584-3
Type Type K thermocouple
Probe Temperature Range -50 to +100°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review