Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mag-Lite® S6D016 6 Cell D Flashlight - High Intensity Krypton Lamp - Black

Order Code:  

49-0840

  Copy to clipboard
Brand: Maglite  Copy to clipboard MPN: S6D016  Copy to clipboard
 Report an error

Discontinued

This Black 6x D Cell Krypton Lamp Flashlight can reach distances of up to 295 metres and is renowned around the world for its brightness, quality, durability and dependability.

Such a "glowing" reputation has been earned via the quality and design involved in the manufacturing process, including the high-strength aircraft aluminium that forms the slimline body. But that's not all, as this light boasts self-cleaning contacts and O-rings for splash protection, while the computer-designed reflectors provide a high and even output that can be adjusted between floodlight and spotlight.

Excellent features such as these have made the Krypton Lamp Flashlight the choice of professionals, including both the fire brigade and police. Operates using 6x D Cell batteries (not included).


  • Slim construction
  • 1417g weight (with batteries)
  • 11-hour light duration
  • High-intensity light beam
  • Half turn, twist focus - spotlight-to-floodlight
  • Spare lamp safely secured in tailcap
  • Tested according to ANSI FL1 standard
  • Manufacturer's part S6D016

Questions


*Question functionality currently disabled


03 November 2015 Question by: Rapid Customer | Product code: 49-0840
Q. What are the dimensions of the S6D016
A. Hi John, thank you for your question. The product dimensions are: 54.5 x 12 x 2.5cm.

Reviews


Be the first to submit a review