This Black 3x C Cell Krypton Lamp Flashlight has a small, lightweight design, yet can reach an impressive beam distance of up to 274 metres - just one of the many reasons it is renowned around the world for its brightness, quality, durability and dependability.
Such a "glowing" reputation has been earned via the quality and design involved in the manufacturing process, including the high-strength aircraft aluminium that forms the slimline body. But that's not all, as this light boasts self-cleaning contacts and O-rings for splash protection, while the computer-designed reflectors provide a high and even output that can be adjusted between floodlight and spotlight.
Excellent features such as these have made the Krypton Lamp Flashlight the choice of professionals, including both the fire brigade and police. Operates using 3x C Cell batteries (not included).
- High-intensity light beam
- Half turn, twist focus - spotlight-to-floodlight
- Spare lamp safely secured in tailcap
- Slim/lightweight construction
- 4-hour light duration
- 445g (with batteries)
- Tested according to ANSI FL1 standard
- Manufacturer's part S3C016