Raytech MAGIC FLUID 170 Gel Potting Compound Sachet 170g

MPN
MAGIC FLUID 170
Brand
Raytech
EAN-13
8032853650639
Order Code
30-0660
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

The Raytech Magic Gel utilises the latest in insulating technology. The unique cross linking polymer sets in just under 10 minutes creating huge labour saving advantages. The product also benefits from a zero shelf life providing less waste to the customer and can be used according to the amount required.

Other advantages also include: completely non toxic, unlike conventional potting materials, can be accidentally ingested with complete safety. No need for protective gloves. Can be used safely in unventilated and confined areas. Waste packaging can be disposed of in a normal manner; when mixed, the gel has more fluid characteristics than resin for example, enabling it to pour more easily and successfully reach confined areas within an enclosure, there is also no exothermic reaction during mixing.

The gel can be partially removed if necessary to change a configuration, then resealed by 'topping up' the gel, the gel has a high resistance to shock because of its flexibility, and increases resistance to water ingress as submersion depth increases. The cross linking process will complete even in sub zero conditions and is fully RoHS and WEEE directive compliant.


  • No shelf life
  • Completely non-toxic
  • Cure time is less than 10 minutes
  • Re-enterable
  • Higher IP rating than 68
Type Bi-component polymer gel
Colour Blue
Dispensing Method Mix and pour
Weight / Volume 170g

Reviews

Be the first to submit a review

Trustpilot